The LF357H is a commercial operational amplifier from Intersil. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is packaged in an 8-pin SOIC package. The LF357H has a nominal supply voltage of 15V and a bias current of 0.0002mA at 25°C. It is a voltage-feedback amplifier with frequency compensation and is suitable for use in a variety of applications.
Intersil LF357H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 13000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | NO |
| Low-Bias | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil LF357H to view detailed technical specifications.
No datasheet is available for this part.