The LM308H is a commercial operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and is packaged in a CAN8 package type. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also features a common-mode reject ratio of 100 and an average bias current of 0.01mA.
Intersil LM308H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil LM308H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.