Intersil QLX111RIQSR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 11.1Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Operating Supply Current | 111mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QLX111 |
| Supply Current | 111mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX111RIQSR to view detailed technical specifications.
No datasheet is available for this part.