The QLX4270RIQSR is a high-speed serial interface IC from Intersil, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 2.7Gbps and is supplied with a voltage between 1.1V and 1.3V. The IC is packaged in a QFN EP package and is mounted on the surface. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Intersil QLX4270RIQSR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 2.7Gbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QLx™ |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX4270RIQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
