
The QLX4300SIQSR is a high-speed interface IC from Intersil, operating between 0°C and 70°C. It supports I2C, SMBus, and 2-Wire interfaces, with a maximum supply voltage of 1.3V and minimum supply voltage of 1.1V. The IC is available in a QFN EP package, suitable for surface mount applications. It is RoHS compliant and operates at 1.2V with a supply current of 260mA.
Intersil QLX4300SIQSR technical specifications.
| Package/Case | QFN EP |
| Data Rate | 3.125Gbps |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.3V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QLx™ |
| Supply Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil QLX4300SIQSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
