N-channel power MOSFET featuring a 50V drain-source voltage and 14A continuous drain current. Boasts a low on-resistance of 0.1 ohm, enabling efficient power switching. Designed for high-temperature operation with a maximum operating temperature of 175°C. Encased in a TO-252AA package, this single-element transistor offers robust performance for demanding applications.
Intersil RFD14N05LSM technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil RFD14N05LSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.