N-channel power MOSFET featuring a 50V drain-source voltage and 16A continuous drain current. Boasts a low on-resistance of 0.047 ohms, maximizing efficiency. Designed for high-temperature operation with a maximum operating temperature of 175°C. Encased in a TO-252AA package, this single-element transistor offers a 4-pin configuration for versatile integration.
Intersil RFD16N05SM9A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil RFD16N05SM9A to view detailed technical specifications.
No datasheet is available for this part.