
Intersil TW2864B-LD1-GR technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil TW2864B-LD1-GR to view detailed technical specifications.
No datasheet is available for this part.