Intersil TW2866-LA2-GR technical specifications.
| Package/Case | LQFP |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil TW2866-LA2-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.