Intersil TW3801-TC1-CRT technical specifications.
| Package/Case | TQFP |
| Data Rate | 36Mbps |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW3801-TC1-CRT to view detailed technical specifications.
No datasheet is available for this part.