Intersil TW6865-TA1-CR technical specifications.
| Package/Case | TQFP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW6865-TA1-CR to view detailed technical specifications.
No datasheet is available for this part.