
Intersil TW8811-LD2-GR technical specifications.
| Package/Case | PQFP |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Series | TW8811 |
| Weight | 0.091254oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8811-LD2-GR to view detailed technical specifications.
No datasheet is available for this part.
