Intersil TW8836AT-LB2-GE technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Weight | 0.021693oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW8836AT-LB2-GE to view detailed technical specifications.
No datasheet is available for this part.