
Intersil TW9910-NB2-GR technical specifications.
| Package/Case | QFN |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 9 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9910-NB2-GR to view detailed technical specifications.
No datasheet is available for this part.
