Intersil TW9920-BC1-GR technical specifications.
| Package/Case | BGA |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 5 |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil TW9920-BC1-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.