Intersil TW9990AT-NA1-GR technical specifications.
| Package/Case | WFQFN |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TW9990 |
| RoHS | Compliant |
Download the complete datasheet for Intersil TW9990AT-NA1-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
