Intersil V150LA5 technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 395V |
| Depth | 5.6mm |
| Diameter | 12.5mm |
| Energy | 25J |
| Height | 16mm |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Varistor Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil V150LA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
