Intersil V18MLE0805H technical specifications.
| Capacitance | 500pF |
| Package/Case | 0805 |
| Clamping Current | 5A |
| Clamping Voltage | 50V |
| Depth | 1.25mm |
| Height | 1.1mm |
| Length | 2.01mm |
| Max Voltage Rating (DC) | 18V |
| RoHS | Compliant |
Download the complete datasheet for Intersil V18MLE0805H to view detailed technical specifications.
No datasheet is available for this part.
