Intersil V18ZA1 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Diameter | 7mm |
| Energy | 0.8J |
| Lead Pitch | 6mm |
| Max Voltage Rating (AC) | 10V |
| Max Voltage Rating (DC) | 14V |
| RoHS Compliant | No |
| Thickness | 5mm |
| Varistor Voltage | 21.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil V18ZA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.