The X28C010FM-12 is a 32Kbit EEPROM memory IC from Intersil, featuring a parallel interface and operating at 5V with a maximum supply current of 0.05mA. It has a maximum access time of 120ns and is packaged in a DFP-32 configuration. The device is rated for operation over a temperature range of -55°C to 125°C, making it suitable for use in a variety of applications. The X28C010FM-12 is a MILITARY temperature grade device, indicating its ability to withstand harsh environmental conditions.
Intersil X28C010FM-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F32 |
| Width | 11.049 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X28C010FM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.