This 32-bit industrial EEPROM from Intersil features a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.04A. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 8192 words of memory and a maximum access time of 70 nanoseconds. It is packaged in a QCCJ-32 package type.
Intersil X28HC64JI-70 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X28HC64JI-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.