The X28HC64JZ-12T1 is a commercial-grade EEPROM memory IC from Intersil. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5.5V. This device features a 32-pin QCCJ package and a maximum access time of 120ns. It has a maximum supply current of 40uA and a standby current of 0.2nA. The X28HC64JZ-12T1 is designed for use in parallel mode and has a memory capacity of 8192 words.
Intersil X28HC64JZ-12T1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 28, 32, 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X28HC64JZ-12T1 to view detailed technical specifications.
No datasheet is available for this part.