The X4043M8Z is a commercial-grade dual-function IC from Intersil, featuring 8 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. The IC is available in a TSSOP package with dimensions of 3mm in width and length. It is designed for commercial applications and has a minimum operating temperature of 0 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |