The X60003BIG3Z-41T1 is an industrial voltage reference from Intersil with a nominal voltage of 5V and a temperature range of -40°C to 85°C. It has a 3-pin package with a width of 1.3mm and a length of 2.92mm. The device is suitable for use in industrial applications and is rated for a supply voltage of 4.5V to 9V.
Intersil X60003BIG3Z-41T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X60003BIG3Z-41T1 to view detailed technical specifications.
No datasheet is available for this part.