The X60008DIS8-25T1 is an industrial-grade voltage reference IC from Intersil, featuring a single function with 8 terminals in a dual terminal position. It operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin SOP package with dimensions of 3.9116mm in width and 4.9022mm in length. The device has a nominal supply voltage of 5V, a maximum supply voltage of 6.5V, and a minimum supply voltage of 4.5V.
Intersil X60008DIS8-25T1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X60008DIS8-25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.