The X9314WS is a digital potentiometer from Intersil with a nominal supply voltage of 5V and a commercial temperature grade. It features 8 terminals and a single function. The device is packaged in a plastic SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. The X9314WS operates within a temperature range of 0 to 70 degrees Celsius.
Intersil X9314WS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9314WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.