The X9410WS24 is a digital potentiometer from Intersil with a commercial temperature grade and a supply voltage of 5V. It has 24 terminals and is available in a SOIC-24 package. The device operates between 0 and 70 degrees Celsius and has a width of 7.5mm and a length of 15.4mm.
Intersil X9410WS24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9410WS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.