The X9410WS24IZT1 is a 24-pin industrial digital potentiometer from Intersil, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage and a JEDEC package code of R-PDSO-G24. The device has a width of 7.5mm and a length of 15.4mm, with a pin count of 24 and a terminal position of dual. The package type is 0.300 INCH, GREEN, PLASTIC, MS-013AD, SOIC-24.
Intersil X9410WS24IZT1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Intersil X9410WS24IZT1 to view detailed technical specifications.
No datasheet is available for this part.