The X9511WST2 is a digital potentiometer from Intersil, operating within a commercial temperature range of 0 to 70 degrees Celsius. This device features a nominal supply voltage of 5V and is packaged in a plastic SOIC-8 format. It has a total of 8 terminals and supports a single function. The X9511WST2 measures 3.9mm in width and 4.9mm in length.
Intersil X9511WST2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9511WST2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.