
Industrial-grade digitally controlled potentiometer (XDCP™) featuring an 8-pin configuration. This integrated circuit offers a single function with dual terminal positions, operating across a temperature range of -40°C to 85°C. The device supports a nominal supply voltage of 5V and is housed in an SOIC8 package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.89mm length.
Intersil X9C103SIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8, 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intersil X9C103SIZ to view detailed technical specifications.
No datasheet is available for this part.