
The ZL1505ALNFT6 is a dual 2-channel gate driver IC from Intersil, designed to operate within a temperature range of -40°C to 125°C. It can handle supply voltages between 4.5V and 7.5V, with an operating supply current of 110uA. This IC is available in surface mount packaging, with 6000 units per reel. It is compliant with RoHS regulations and is suitable for use in power management applications.
Intersil ZL1505ALNFT6 technical specifications.
| Fall Time | 9.5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 110uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZL1505 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL1505ALNFT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
