The ZL2004ALNFT1 is a DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a 95% duty cycle and a maximum frequency of 1.4MHz. The device is supplied with a 14V input voltage and regulates an output voltage of 4V. The QFN package is available in quantities of 1000, packaged in tape and reel. The ZL2004ALNFT1 is compliant with RoHS regulations.
Intersil ZL2004ALNFT1 technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2004ALNFT1 to view detailed technical specifications.
No datasheet is available for this part.