Intersil ZL2004ALNNT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2004ALNNT to view detailed technical specifications.
No datasheet is available for this part.