Intersil ZL2006ALNFT technical specifications.
| Package/Case | QFN |
| Duty Cycle | 95% |
| Height | 0.83mm |
| Length | 6mm |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2006ALNFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
