Intersil ZL2101ALAFTKR5606 technical specifications.
| Package/Case | QFN |
| Efficiency | 91% |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2101ALAFTKR5606 to view detailed technical specifications.
No datasheet is available for this part.