Intersil ZL2102DEMO1Z technical specifications.
| Package/Case | QFN |
| Interface | SMBus |
| Lead Free | Lead Free |
| Output Voltage | 3.3V |
| Series | ZL2102 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL2102DEMO1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.