Digital-DC™ series DC/DC controller and regulator IC, featuring PMBus interface for I2C and SMBus communication. This surface mount component offers a single positive output with a maximum output current of 40A and a maximum output voltage of 5.5V. It operates from a 5V supply, boasts a 95% maximum duty cycle, and includes synchronous rectification. The IC is housed in a 6mm x 6mm x 0.9mm QFN package, supports clock synchronization, and operates within a temperature range of -40°C to 85°C.
Intersil ZL6105ALAF technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Height | 0.9mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | Positive |
| Output Current | 40A |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Digital-DC™ |
| Synchronous Rectifier | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL6105ALAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
