Intersil ZL8101-30AEV2Z technical specifications.
| Package/Case | QFN |
| Output Current | 30A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ZL8101 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8101-30AEV2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.