Intersil ZL8800-2CH-DEMO1Z technical specifications.
| Package/Case | QFN |
| Output Current | 30A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ZL8800 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8800-2CH-DEMO1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.