Intersil ZL8801-2PH-DEMO1Z technical specifications.
| Evaluation Kit | Yes |
| Output Current | 80A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL8801-2PH-DEMO1Z to view detailed technical specifications.
No datasheet is available for this part.