Intersil ZL9006MIRZ technical specifications.
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Voltage | 3.6V |
| Packaging | Tray |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9006MIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.