Intersil ZL9010MIRZ-T technical specifications.
| Package/Case | SMD/SMT |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.1inch |
| Length | 0.68inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL9010M |
| Voltage - Output 1 | 3.6V |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9010MIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.