Board mount DC-DC converter module with 1 output, adjustable from 0.54V to 3.6V, delivering up to 17A. Features include UVLO, OVP, OCP, and OTP protection. Operates from a 4.5V to 13.2V input, with a quiescent current of 20mA. Packaged in a 21-pin QFN, measuring 0.59 x 0.59 x 0.14 inches, suitable for surface mounting. RoHS compliant with an operating temperature range of -40°C to 85°C.
Intersil ZL9117MAIRZ technical specifications.
| Package/Case | QFN |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.14inch |
| Input Current | 1.78A |
| Length | 0.59inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.78A |
| Operating Supply Voltage | 13.2V |
| Output Current | 17A |
| Output Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Tray |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZL9117M |
| Voltage - Output 1 | 3.6V |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9117MAIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.