Intersil ZL9117MIRZ technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Voltage | 3.6V |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ZL9117MIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.