Intertec ITS-LS-4035-Z-12VDC technical specifications.
| Height | 35mm |
| Length | 85mm |
| Weight | 565g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LS-4035-Z-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
