Intertec ITS-LZ-1642-D-12VDC, 0.5 N – 6 N electromagnet, 12 Vdc 5.5 W M3
repelling 0.5 N 6 N 24 Vdc 5.5 W Intertec ITS-LZ-1642-D-24VDC
Solenoid repelling 0.2 N/mm 10.22 N/mm 12 Vdc 4.5
Intertec ITS-LZ-1642-D-24VDC, 0.5 N – 6 N electromagnet, 24 Vdc 5.5 W M3
Intertec ITS-PE3529-24VDC *, 300 N electromagnet, 24 Vdc 28 W M5
repelling 0.78 N 22 N 24 Vdc 10 W Intertec ITS-LZ 2560-D-24VDC
attracting 8 N 75 N 12 Vdc 12.7 W Intertec ITS-LS-4035-Z-12VDC
Intertec ITS-MS-4027-24VDC, electromagnet, 24 Vdc M3
Electromagnet 400 N 12 Vdc 11 W Intertec
repelling 0.01 N/mm 0.9 N/mm 24 Vdc 0.8 W Intertec
Intertec ITS-PE5029-12VDC *, 500 N electromagnet, 12 Vdc 39 W M5
repelling 0.6 N 11 N 24 Vdc 7 W Intertec ITS-LZ-1949-D-24VDC
Intertec ITS-MS-4027-12VDC, electromagnet, 12 Vdc M3
Electromagnet 20 N 24 Vdc 2.5 W Intertec
Solenoid attracting 0.01 N/mm 0.9 N/mm 12 Vdc 0.8 W Intertec
5 N 20 N 12 Vdc 53 W Intertec ITS-LX-2218-12VDC-6mm
Intertec ITS-LS-1008-Z-12VDC, 0.1 N - 0.9 N electromagnet, M3
Solenoid repelling 2 N/mm 56 N/mm 12 Vdc 8 W
Intertec ITS-LZ-1642-Z-12VDC, 0.5 N – 6 N electromagnet, 12 Vdc 5.5 W M3
Solenoid attracting 0.2 N/mm 10.22 N/mm 12 Vdc 4.5