Intertec ITS-LS2924B-D-24VDC technical specifications.
| Height | 24.2mm |
| Length | 40mm |
| Weight | 122g |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LS2924B-D-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.