Intertec ITS-LS3830B-D-24VDC technical specifications.
| Height | 30mm |
| Length | 64mm |
| Weight | 320g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Intertec ITS-LS3830B-D-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.