Intronic ELFEI54/1824VAC technical specifications.
| Primary | 230 VAC |
| Input voltage | 230 |
| Output voltage | 24 VAC |
| Secondary | 24 VAC |
| Power | 16 |
| Weight | 400 |
| Construction form | EI 54/18 |
| Ambient temperature | 40 °C |
| RoHS | Compliant |
Download the complete datasheet for Intronic ELFEI54/1824VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
