Intronic Ltd. is an industrial automation company located in Revelstoke, BC. An international team of robotic and automation specialists. Help fabricators and manufacturers to elevate production and streamline processes.

Control transformer 150 VA 48 VAC, ELF EI 96/35 48VAC, Intronic
Ring core transformer 80 VA 18 VAC (2x), 1001723, Intronic
Autotransformer Frequency range: 50...60 Hz Weight: 2.6 kg Insulator material class: B (130 °C) Protection class: II...
Control transformer 300 VA 230 VAC, ELF EI 120/41 230 VAC, Intronic
Control transformer 16 VA 48 VAC, ELF EI 54/18 48VAC, Intronic
Control transformer 130 VA 24 VAC, EI84-43, Intronic
Autotransformer Frequency range: 50...60 Hz Weight: 7.8 kg Insulator material class: B (130 °C) Protection class: II...
Control transformer 1 kVA 24 VAC, ELF EI 150N/92 24VAC, Intronic
Control transformer 300 VA 48 VAC, ELF EI 120/41 48VAC, Intronic
Control transformer 400 VA 230 VAC, ELF EI 120/53 230VAC, Intronic
Autotransformer Frequency range: 50...60 Hz Weight: 15.1 kg Insulator material class: B (130 °C) Protection class: II...
Autotransformer 480VA 230VAC 115VAC
Lighting transformer 300 VA 11.5 VAC, 300-1-EK, Intronic
Control transformer 80 VA 24 VAC, ELF EI 84/29 24VAC, Intronic
Autotransformer 480VA 115VAC 230VAC
Control transformer 16 VA 230 VAC, ELF EI 54/18 230VAC, Intronic
Control transformer 60 VA 48 VAC, ELF EI 78/27 48VAC, Intronic
Control transformer 500 VA 24 VAC, ELF EI 150N/49 24VAC, Intronic
Control transformer 150 VA 230 VAC, ELF EI 96/35 230VAC, Intronic
Autotransformer Frequency range: 50...60 Hz Weight: 15.1 kg Insulator material class: B (130 °C) Protection class: II...